LT3472EDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.413
Unit Price: 6,57000 €
Datasheet
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3472EDD#TR

DigiKey Part Number
LT3472EDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3472EDD#TR
Description
IC REG BST CUK ADJ 50MA DL 10DFN
Customer Reference
Detailed Description
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3472EDD#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
±34V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up, Step-Up/Step-Down
Frequency - Switching
1.1MHz
Output Configuration
Positive and Negative (Dual Rail)
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3472EDD#TRPBFAnalog Devices Inc.4.413LT3472EDD#TRPBFCT-ND6,57000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types