Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3470AEDDB#TRPBF

DigiKey Part Number
161-LT3470AEDDB#TRPBFTR-ND - Tape & Reel (TR)
161-LT3470AEDDB#TRPBFCT-ND - Cut Tape (CT)
161-LT3470AEDDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3470AEDDB#TRPBF
Description
IC REG BUCK ADJ 250MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3470AEDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,78000 €6,78 €
105,24800 €52,48 €
254,86480 €121,62 €
1004,46370 €446,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,03449 €10.086,23 €
Manufacturers Standard Package
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €