Direct

LT3468ES5#TR | |
|---|---|
DigiKey Part Number | LT3468ES5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3468ES5#TR |
Description | IC PHOTOFLASH CAP CHRGR TSOT23-5 |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3468ES5#TR Models |
Category | Voltage - Supply 2.5V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Applications Photoflash Capacitor Charger | Supplier Device Package TSOT-23-5 |
Current - Supply 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3468ES5#TRPBF | Analog Devices Inc. | 0 | 505-LT3468ES5#TRPBFTR-ND | 3,55711 € | Direct |






