


LT3468ES5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3468ES5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3468ES5#TRPBF |
Description | IC PHOTOFLASH CAP CHRGR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3468ES5#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Applications Photoflash Capacitor Charger | Supplier Device Package TSOT-23-5 |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,55711 € | 8.892,77 € |
| Unit Price without VAT: | 3,55711 € |
|---|---|
| Unit Price with VAT: | 4,23296 € |





