Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3467EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3467EDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3467EDDB#TRPBF |
Description | IC REG BST FLYBACK ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3467EDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3467EDDB#TRMPBF | Analog Devices Inc. | 1.593 | LT3467EDDB#TRMPBFCT-ND | 5,67000 € | Parametric Equivalent |
| LT3467IDDB#TRMPBF | Analog Devices Inc. | 1.013 | LT3467IDDB#TRMPBFCT-ND | 6,48000 € | Parametric Equivalent |
| LT3467IDDB#TRPBF | Analog Devices Inc. | 2.420 | 505-LT3467IDDB#TRPBFCT-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,22173 € | 8.054,32 € |
| Unit Price without VAT: | 3,22173 € |
|---|---|
| Unit Price with VAT: | 3,83386 € |


