Direct

LT3463EDD | |
|---|---|
DigiKey Part Number | LT3463EDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3463EDD |
Description | IC REG BST CHG PUMP ADJ DL 10DFN |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3463EDD Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) ±40V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 2.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3463EDD#PBF | Analog Devices Inc. | 958 | 505-LT3463EDD#PBF-ND | 6,57000 € | Direct |



