



LT3461ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3461ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3461ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3461ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3461ES6#TRMPBF |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56300 € | 35,63 € |
| 25 | 3,28760 € | 82,19 € |
| 100 | 2,98510 € | 298,51 € |
| 250 | 2,94688 € | 736,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75390 € | 1.376,95 € |
| 1.000 | 2,68233 € | 2.682,33 € |
| 1.500 | 2,64649 € | 3.969,74 € |
| 2.500 | 2,60680 € | 6.517,00 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |











