LT3430EFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 872
Unit Price: 14,05000 €
Datasheet
Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP EP

LT3430EFE

DigiKey Part Number
LT3430EFE-ND
Manufacturer
Manufacturer Product Number
LT3430EFE
Description
IC REG SW 3A STEP DOWN 16TSSOP
Customer Reference
Detailed Description
Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3430EFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types