


LT3383EUJM#PBF | |
|---|---|
DigiKey Part Number | 505-LT3383EUJM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3383EUJM#PBF |
Description | IC REG QD BUCK/LNR 2.25MHZ 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 2.25MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 2 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 3 | 1.8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,66500 € | 76,65 € |
| 61 | 6,73574 € | 410,88 € |
| 122 | 6,48721 € | 791,44 € |
| 305 | 6,22482 € | 1.898,57 € |
| 549 | 6,08876 € | 3.342,73 € |
| 1.037 | 5,96479 € | 6.185,49 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |


