
DC2984A | |
|---|---|
DigiKey Part Number | 161-DC2984A-ND |
Manufacturer | |
Manufacturer Product Number | DC2984A |
Description | EVAL BOARD FOR LT3383 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3383 - 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 7 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.8V, 1.2V, 1.2V, 1.5V, 1.8V, 1.81V, 3.31V | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3383 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,36000 € | 120,36 € |
| Unit Price without VAT: | 120,36000 € |
|---|---|
| Unit Price with VAT: | 143,22840 € |


