Similar
Similar



LT323AK | |
|---|---|
DigiKey Part Number | LT323AK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT323AK |
Description | IC REG LINEAR 3A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-204AA, TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM323K STEEL | Texas Instruments | 0 | LM323KSTEEL-ND | 62,64100 € | Similar |
| LM323K STEEL/NOPB | Texas Instruments | 6 | LM323KSTEELNS/NOPB-ND | 83,70000 € | Similar |


