


LM323K STEEL/NOPB | |
|---|---|
DigiKey Part Number | LM323KSTEELNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM323K STEEL/NOPB |
Description | IC REG LINEAR 5V 3A TO3-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM323K STEEL/NOPB Models |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Current - Output |
Packaging Tray | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-204AA, TO-3 |
Number of Regulators 1 | Supplier Device Package TO-3-2 |
Voltage - Input (Max) 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,70000 € | 83,70 € |
| 10 | 70,00000 € | 700,00 € |
| 50 | 64,52020 € | 3.226,01 € |
| 100 | 62,82380 € | 6.282,38 € |
| Unit Price without VAT: | 83,70000 € |
|---|---|
| Unit Price with VAT: | 99,60300 € |


