Direct
Similar



LT319AN | |
|---|---|
DigiKey Part Number | LT319AN-ND |
Manufacturer | |
Manufacturer Product Number | LT319AN |
Description | IC COMPARATOR 2 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT319AN Models |
Category | Current - Input Bias (Max) 0.5µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4.3mA |
Packaging Tube | CMRR, PSRR (Typ) 106dB CMRR |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Open-Emitter, TTL | Supplier Device Package 14-PDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 1mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT319AN#PBF | Analog Devices Inc. | 0 | LT319AN#PBF-ND | 6,04000 € | Direct |
| LM319N/NOPB | Texas Instruments | 2.181 | LM319NNS/NOPB-ND | 2,20000 € | Similar |



