Standard (General Purpose) Amplifier 1 Circuit TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT318AH

DigiKey Part Number
LT318AH-ND
Manufacturer
Manufacturer Product Number
LT318AH
Description
IC OPAMP GP 1 CIRCUIT TO5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
5mA
Series
Voltage - Supply Span (Min)
40 V
Packaging
Bulk
Voltage - Supply Span (Max)
40 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
TO-205-8, TO-5-8 Metal Can
Slew Rate
70V/µs
Supplier Device Package
TO-5
Gain Bandwidth Product
15 MHz
Base Product Number
Current - Input Bias
150 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.