505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3150CGN#TRPBF

DigiKey Part Number
LT3150CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3150CGN#TRPBF
Description
IC LNR REG CTRLR 1OUT 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3150CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
12mA
Voltage - Input
1.5V ~ 10V, 10V ~ 20V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,25777 €13.144,42 €
Manufacturers Standard Package
Unit Price without VAT:5,25777 €
Unit Price with VAT:6,25675 €