
DC534A | |
|---|---|
DigiKey Part Number | DC534A-ND |
Manufacturer | |
Manufacturer Product Number | DC534A |
Description | EVAL BOARD FOR LT3150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3150 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 1.1V ~ 10V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3150 |
Voltage - Output 1.2V, 1.5V or 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 € | 131,70 € |
| Unit Price without VAT: | 131,70000 € |
|---|---|
| Unit Price with VAT: | 156,72300 € |


