



LT3086MPR#PBF | |
|---|---|
DigiKey Part Number | LT3086MPR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086MPR#PBF |
Description | IC REG LIN POS ADJ 2.1A DDPAK-7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086MPR#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Max) | Supplier Device Package DDPAK-7 |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 8,67400 € | 86,74 € |
| 50 | 7,72940 € | 386,47 € |
| 100 | 7,43690 € | 743,69 € |
| 250 | 7,12796 € | 1.781,99 € |
| 500 | 6,94184 € | 3.470,92 € |
| 1.000 | 6,78864 € | 6.788,64 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |












