
HMC462LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC462LP5ETR-ND - Tape & Reel (TR) 505-HMC462LP5ETRCT-ND - Cut Tape (CT) 505-HMC462LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC462LP5ETR |
Description | IC RF AMP GPS 2GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC462LP5ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 66mA |
Part Status Active | Test Frequency 10GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 13dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,58000 € | 178,58 € |
| 10 | 161,69900 € | 1.616,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 132,10634 € | 66.053,17 € |
| Unit Price without VAT: | 178,58000 € |
|---|---|
| Unit Price with VAT: | 212,51020 € |











