LT3061IDCB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.134
Unit Price: 4,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,20526 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 664
Unit Price: 4,36000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061IDCB#TRPBF

DigiKey Part Number
LT3061IDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3061IDCB#TRPBF
Description
IC REG LIN POS ADJ 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3061IDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.43V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
4 mA
PSRR
85dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,42337 €6.058,42 €
Manufacturers Standard Package
Unit Price without VAT:2,42337 €
Unit Price with VAT:2,88381 €