


LT3061IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3061IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3061IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3061IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3061IDCB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3061IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77980 € | 277,98 € |
| 250 | 2,73544 € | 683,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56198 € | 1.280,99 € |
| 1.000 | 2,49455 € | 2.494,55 € |
| 1.500 | 2,46077 € | 3.691,16 € |
| 2.500 | 2,42337 € | 6.058,42 € |
| 3.500 | 2,40151 € | 8.405,28 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |


