Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3022IDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LT3022IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3022IDHC#PBF |
Description | IC REG LINEAR POS ADJ 1A 16-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3022IDHC#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tube | Current - Supply (Max) 36 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x3) |
Voltage Dropout (Max) 0.285V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3022EDHC#PBF | Analog Devices Inc. | 1.397 | 505-LT3022EDHC#PBF-ND | 7,59000 € | Parametric Equivalent |
| LT3022EDHC#TRPBF | Analog Devices Inc. | 1.617 | LT3022EDHC#TRPBFCT-ND | 7,59000 € | Parametric Equivalent |
| LT3022IDHC#TRPBF | Analog Devices Inc. | 0 | LT3022IDHC#TRPBF-ND | 5,05524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,69800 € | 66,98 € |
| 73 | 5,80616 € | 423,85 € |
| 146 | 5,59507 € | 816,88 € |
| 292 | 5,42130 € | 1.583,02 € |
| 511 | 5,30372 € | 2.710,20 € |
| 1.022 | 5,18154 € | 5.295,53 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |



