


LT3022EDHC#TRPBF | |
|---|---|
DigiKey Part Number | LT3022EDHC#TRPBFTR-ND - Tape & Reel (TR) LT3022EDHC#TRPBFCT-ND - Cut Tape (CT) LT3022EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3022EDHC#TRPBF |
Description | IC REG LINEAR POS ADJ 1A 16-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3022EDHC#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 36 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x3) |
Voltage Dropout (Max) 0.285V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3022EDHC#PBF | Analog Devices Inc. | 1.598 | 505-LT3022EDHC#PBF-ND | 7,59000 € | Parametric Equivalent |
| LT3022IDHC#PBF | Analog Devices Inc. | 648 | 505-LT3022IDHC#PBF-ND | 8,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,89600 € | 58,96 € |
| 25 | 5,47200 € | 136,80 € |
| 100 | 5,00550 € | 500,55 € |
| 250 | 4,90228 € | 1.225,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,42236 € | 11.055,90 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |



