Direct



LT3020EDD#TR | |
|---|---|
DigiKey Part Number | LT3020EDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3020EDD#TR |
Description | IC REG LINEAR 100MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EDD#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-WFDFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 8-DFN (3x3) |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3020EDD#TRPBF | Analog Devices Inc. | 5.341 | LT3020EDD#TRPBFCT-ND | 4,88000 € | Direct |


