8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3020EDD#TRPBF

DigiKey Part Number
LT3020EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3020EDD#TRPBFCT-ND - Cut Tape (CT)
LT3020EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3020EDD#TRPBF
Description
IC REG LIN POS ADJ 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3020EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
0.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.285V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
3.5 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,55000 €5,55 €
103,66800 €36,68 €
253,17720 €79,43 €
1002,62240 €262,24 €
2502,35000 €587,50 €
5002,18242 €1.091,21 €
1.0002,17005 €2.170,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,17005 €5.425,12 €
Manufacturers Standard Package
Unit Price without VAT:5,55000 €
Unit Price with VAT:6,60450 €