


LT3011IDD#PBF | |
|---|---|
DigiKey Part Number | LT3011IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3011IDD#PBF |
Description | IC REG LINEAR POS ADJ 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3011IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,12700 € | 41,27 € |
| 25 | 3,58520 € | 89,63 € |
| 121 | 2,90471 € | 351,47 € |
| 363 | 2,56912 € | 932,59 € |
| 605 | 2,52631 € | 1.528,42 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |



