
DC1407A | |
|---|---|
DigiKey Part Number | DC1407A-ND |
Manufacturer | |
Manufacturer Product Number | DC1407A |
Description | EVAL BOARD FOR LT3011 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3011 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 50mA | |
Voltage - Input | 3V ~ 80V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3011 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 € | 97,81 € |
| Unit Price without VAT: | 97,81000 € |
|---|---|
| Unit Price with VAT: | 116,39390 € |



