
LT2179ACS#TRPBF | |
|---|---|
DigiKey Part Number | LT2179ACS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2179ACS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2179ACS#TRPBF Models |
Category | Current - Input Bias 3 nA |
Mfr | Voltage - Input Offset 80 µV |
Series | Current - Supply 16µA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,68886 € | 34.222,15 € |
| Unit Price without VAT: | 13,68886 € |
|---|---|
| Unit Price with VAT: | 16,28974 € |

