LT2079CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 61
Unit Price: 14,00000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2079CS

DigiKey Part Number
LT2079CS-ND
Manufacturer
Manufacturer Product Number
LT2079CS
Description
IC OPAMP GP 200KHZ 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2079CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
47µA (x4 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.07V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT2079CS#PBFAnalog Devices Inc.61LT2079CS#PBF-ND14,00000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types