Direct

LT2079ACS#TR | |
|---|---|
DigiKey Part Number | LT2079ACS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2079ACS#TR |
Description | IC OPAMP GP 200KHZ 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079ACS#TR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 46µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT2079ACS#TRPBF | Analog Devices Inc. | 0 | LT2079ACS#TRPBF-ND | 12,91712 € | Direct |


