Direct
Similar
Similar

LT2078CS8 | |
|---|---|
DigiKey Part Number | LT2078CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT2078CS8 |
Description | IC OPAMP MICROPOWER DUAL 8-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2078CS8 Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 47µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT2078CS8#PBF | Analog Devices Inc. | 279 | LT2078CS8#PBF-ND | 8,77000 € | Direct |
| AD706JRZ | Analog Devices Inc. | 107 | 505-AD706JRZ-ND | 7,50000 € | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 754 | AD706JRZ-REELCT-ND | 7,50000 € | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 354 | AD706JRZ-REEL7CT-ND | 7,50000 € | Similar |
| LM258DR | Texas Instruments | 19.508 | 296-14591-1-ND | 0,21000 € | Similar |





