LT1995CMS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,37198 €
Datasheet
Programmable Gain Amplifier 1 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1995CMS#TR

DigiKey Part Number
LT1995CMS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1995CMS#TR
Description
IC OPAMP PGA 32MHZ 10MSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1995CMS#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
32 MHz
Voltage - Input Offset
500 µV
Current - Supply
7.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types