
LT1995CMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1995CMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1995CMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1995CMS#TRPBF Models |
Category | Current - Supply 7.1mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 32 MHz | Supplier Device Package 10-MSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,42997 € | 8.574,92 € |
| Unit Price without VAT: | 3,42997 € |
|---|---|
| Unit Price with VAT: | 4,08166 € |

