Direct



LT1970CFE | |
|---|---|
DigiKey Part Number | LT1970CFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1970CFE |
Description | IC OPAMP GP 3.6MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970CFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 800 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


