Standard (General Purpose) Amplifier 2 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1969CMS

DigiKey Part Number
LT1969CMS-ND
Manufacturer
Manufacturer Product Number
LT1969CMS
Description
IC OPAMP GP 700MHZ 10MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1969CMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
700 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
700 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types