Direct

LT1956IGN#TR | |
|---|---|
DigiKey Part Number | LT1956IGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1956IGN#TR |
Description | IC REG BUCK ADJ 1.5A 16SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 1.5A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1956IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |


