LT1956IGN-5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 302
Unit Price: 9,85000 €
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16
Introducing Power by Linear

LT1956IGN-5#PBF

DigiKey Part Number
LT1956IGN-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1956IGN-5#PBF
Description
IC REG BUCK 5V 1.5A 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1956IGN-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,20000 €11,20 €
107,73400 €77,34 €
256,83000 €170,75 €
1005,80740 €580,74 €
3005,60327 €1.680,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,20000 €
Unit Price with VAT:13,32800 €