Direct




LT1956EFE | |
|---|---|
DigiKey Part Number | LT1956EFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1956EFE |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1956EFE Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 54V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1956EFE#PBF | Analog Devices Inc. | 1.381 | 505-LT1956EFE#PBF-ND | 10,23000 € | Direct |


