



LT1934ES6-1#TRPBF | |
|---|---|
cms-digikey-product-number | LT1934ES6-1#TRPBFTR-ND - Tape & Reel (TR) LT1934ES6-1#TRPBFCT-ND - Cut Tape (CT) LT1934ES6-1#TRPBFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LT1934ES6-1#TRPBF |
cms-description | IC REG BUCK ADJ 60MA TSOT23-6 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
cms-eda-cad-models | LT1934ES6-1#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 4,95700 € | 49,57 € |
| 25 | 4,32720 € | 108,18 € |
| 100 | 3,61500 € | 361,50 € |
| 250 | 3,26536 € | 816,34 € |
| 500 | 3,19570 € | 1.597,85 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 3,19569 € | 7.989,22 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |












