
LT1886CS8#TR | |
|---|---|
DigiKey Part Number | LT1886CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1886CS8#TR |
Description | IC OPAMP GP 700MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1886CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 700 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 800 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

