LT1881IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.333
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.459
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 642
Unit Price: 13,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.778
Unit Price: 11,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.092
Unit Price: 5,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.313
Unit Price: 5,18000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1881IS8

DigiKey Part Number
LT1881IS8-ND
Manufacturer
Manufacturer Product Number
LT1881IS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1881IS8 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
850µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
850 kHz
Base Product Number
Current - Input Bias
150 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1881IS8#PBFAnalog Devices Inc.0LT1881IS8#PBF-ND8,48000 €Direct
OPA2171AIDTexas Instruments4.333296-29012-5-ND2,22000 €Similar
OPA2171AIDRTexas Instruments3.459296-29091-1-ND1,99000 €Similar
OPA2211AIDDATexas Instruments642296-24510-5-ND13,23000 €Similar
OPA2211AIDDARTexas Instruments3.778296-43607-1-ND11,21000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types