LT1881CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 772
Unit Price: 8,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.307
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.675
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: 13,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.197
Unit Price: 5,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.913
Unit Price: 5,24000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1881CS8

DigiKey Part Number
LT1881CS8-ND
Manufacturer
Manufacturer Product Number
LT1881CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1881CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
850 kHz
Current - Input Bias
150 pA
Voltage - Input Offset
30 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types