Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1881AIS8 | |
|---|---|
DigiKey Part Number | LT1881AIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1881AIS8 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1881AIS8 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 850 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1881AIS8#PBF | Analog Devices Inc. | 627 | LT1881AIS8#PBF-ND | 11,86000 € | Direct |
| OPA2171AID | Texas Instruments | 4.783 | 296-29012-5-ND | 2,22000 € | Similar |
| OPA2171AIDR | Texas Instruments | 3.950 | 296-29091-1-ND | 1,99000 € | Similar |
| OPA2211AIDDA | Texas Instruments | 3.182 | 296-24510-5-ND | 13,23000 € | Similar |
| OPA2211AIDDAR | Texas Instruments | 1.511 | 296-43607-1-ND | 11,21000 € | Similar |







