LT1816CDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: 4,51000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1816CDD#TRPBF

DigiKey Part Number
LT1816CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1816CDD#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1816CDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
220 MHz
Supplier Device Package
8-DFN (3x3)
-3db Bandwidth
350 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1816CDDAnalog Devices Inc.0LT1816CDD-ND0,00000 €Parametric Equivalent
LT1816CDD#PBFAnalog Devices Inc.12505-LT1816CDD#PBF-ND4,51000 €Parametric Equivalent
LT1816CDD#TRAnalog Devices Inc.0LT1816CDD#TR-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,51430 €6.285,75 €
Manufacturers Standard Package
Unit Price without VAT:2,51430 €
Unit Price with VAT:2,99202 €