Direct

LT1816CDD | |
|---|---|
DigiKey Part Number | LT1816CDD-ND |
Manufacturer | |
Manufacturer Product Number | LT1816CDD |
Description | IC OPAMP VFB 220MHZ 8DFN |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1816CDD Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 220 MHz | Supplier Device Package 8-DFN (3x3) |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1816CDD#PBF | Analog Devices Inc. | 12 | 505-LT1816CDD#PBF-ND | 4,51000 € | Direct |


