LT1810CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 582
Unit Price: 6,86000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1810CS8

DigiKey Part Number
LT1810CS8-ND
Manufacturer
Manufacturer Product Number
LT1810CS8
Description
IC OPAMP GP 180MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1810CS8 Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
2 µA
Mfr
Voltage - Input Offset
800 µV
Series
Current - Supply
15mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
350V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
180 MHz
Supplier Device Package
8-SO
-3db Bandwidth
320 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1810CS8#PBFAnalog Devices Inc.582LT1810CS8#PBF-ND6,86000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types