Parametric Equivalent

LT1809CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1809CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1809CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1809CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1809CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1809CS8#TRPBF Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 320 MHz | Base Product Number |
Current - Input Bias 12.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1809CS8 | Analog Devices Inc. | 0 | LT1809CS8-ND | 0,00000 € | Parametric Equivalent |
| LT1809CS8#PBF | Analog Devices Inc. | 945 | LT1809CS8#PBF-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02485 € | 7.562,12 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |


