Direct
Similar
Similar

LT1807IMS8#TR | |
|---|---|
DigiKey Part Number | LT1807IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1807IMS8#TR |
Description | IC OPAMP GP 325MHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1807IMS8#TR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 140V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 325 MHz | Base Product Number |
Current - Input Bias 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1807IMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1807IMS8#TRPBFTR-ND | 5,39993 € | Direct |
| OPA2703EA/250 | Texas Instruments | 437 | OPA2703EA/250CT-ND | 6,56000 € | Similar |
| OPA2703EA/2K5 | Texas Instruments | 0 | 296-29491-1-ND | 5,57000 € | Similar |




