Direct

LT1806IS8#TR | |
|---|---|
DigiKey Part Number | LT1806IS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1806IS8#TR |
Description | IC OPAMP GP 325MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1806IS8#TR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 11mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 85 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 140V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 325 MHz | Supplier Device Package 8-SO |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1806IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1806IS8#TRPBFTR-ND | 3,85741 € | Direct |


