LT1806CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,27000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,59180 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1806CS8

DigiKey Part Number
LT1806CS8-ND
Manufacturer
Manufacturer Product Number
LT1806CS8
Description
IC OPAMP GP 325MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1806CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
11mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
140V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
325 MHz
Supplier Device Package
8-SO
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1806CS8#PBFAnalog Devices Inc.0LT1806CS8#PBF-ND6,27000 €Direct
LT1806CS8#TRPBFAnalog Devices Inc.0LT1806CS8#TRPBF-ND3,59180 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types