Direct

LT1805CS | |
|---|---|
DigiKey Part Number | LT1805CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1805CS |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1805CS Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 100V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 83 MHz | Base Product Number |
Current - Input Bias 2.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1805CS#PBF | Analog Devices Inc. | 45 | LT1805CS#PBF-ND | 12,10000 € | Direct |
| TLV2244ID | Rochester Electronics, LLC | 3.863 | 2156-TLV2244ID-ND | 4,85000 € | Similar |



